LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1693DSRSL product image
Images for reference only

VISHAY RNC60H1693DSRSL

Manufacturer
MPN
RNC60H1693DSRSL
LCSC Part #
C1821229
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 169kΩ ±0.5% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H1693DSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6216$ 1.62
200+$ 0.6279$ 125.58
500+$ 0.6062$ 303.10
1,000+$ 0.5953$ 595.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance169kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERC55169K00DHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60H1693BMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H1693BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H1693BMBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 9.1976
RNC60H1693BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8711
RNC60H1693BSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8412
RNC60H1693BSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 3.4555
RNC60H1693BMRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 3.4555
ERC55169K00BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
ERC55169K00BHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
ERC55169K00BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
RNC60H1693BMRE5201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H1693BMRSL201VISHAYThrough Hole,D2.5xL7.1mm0$ 10.301
RNC60H1693BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H1693BMRE7201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H1693BMR36201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H1693BMRE8201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H1693BMRE6201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H1693BMR36VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H1693BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802