LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TL062IDR(UMW) product image
  • TL062IDR(UMW) thumbnail 1
  • TL062IDR(UMW) thumbnail 2
  • TL062IDR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TL062IDR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TL062IDR(UMW)
LCSC Part #
C18212283
Packaging
SOP-8
Customer #
Key Attributes
Low power J - FET input operational amplifier
Datasheetpdf iconUMW TL062IDR(UMW)
In-Stock: 835
835 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.117$ 0.59
50+$ 0.0921$ 4.61
150+$ 0.0796$ 11.94
500+$ 0.0702$ 35.10
2,500+$ 0.0627$ 156.75
5,000+$ 0.059$ 295.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOP-8
Number of Channels-
Vos - Input Offset Voltage3mV
Slew Rate5V/us
Input Offset Current(Ios)0.5pA
FeaturesShort-Circuit Protection
Operating Temperature-
Ib - Input Bias Current3pA
Common Mode Rejection Ratio(CMRR)84dB
Output Current-
Noise density(eN)47nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current200uA
Gain Bandwidth Product2MHz
Dual Supply-15V~15V
Rail to Rail-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

These J-FET input op-amps are designed for low-power applications, featuring high input impedance, low input bias current, and low input offset current. Advanced design techniques ensure higher slew rate, gain-bandwidth product, and output swing. Available in plastic DIP and SOP packages for commercial and automotive equipment.

Features

AI Translation
  • Low supply current: 200µA per amplifier
  • Low input bias current: 5.0pA
  • High gain bandwidth: 2.0MHz
  • High slew rate: 6.0V/µS
  • High input impedance: 10¹²Ω
  • Large output voltage swing: ±15V
  • Output short-circuit protection