UMW LM311DR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | LM311DR(UMW) |
| LCSC Part # | C18212277 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High flexibility voltage comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Output Type | - | |
| Quiescent Current | 13.8mA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 200ns | |
| Operating Temperature | 0℃~+70℃ | |
| Dual Supply | ±15V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 45nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 1.7nA | |
| Single Supply | 5V~30V | |
| Response Time (tr) | 200ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM311DR and LM211DR operate from a single 5V to 30V supply or ±15V dual supply. The inputs of the LM311DR and LM211DR can be isolated from system ground, and the output can be referenced to ground or VEE. This flexibility allows the devices to drive DTL, RTL, TTL, or MOS logic levels. With an output current of 50mA, the output can switch up to 50V, making them suitable for driving relays, indicator lamps, or solenoids.
Features
- Fast response time: 165ns
- Strobing capability
- Maximum input bias current: 300nA
- Maximum input offset current: 70nA
- Single 5V supply operation
- Q-Temp automotive high-reliability version available for automotive applications
- Configuration control and print support qualification compliant with automotive standards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0859 | $ 0.43 |
| 50+ | $ 0.0677 | $ 3.39 |
| 150+ | $ 0.0586 | $ 8.79 |
| 500+ | $ 0.0518 | $ 25.90 |
| 2,500+ | $ 0.0463 | $ 115.75 |
| 5,000+ | $ 0.0436 | $ 218.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Output Type | - | |
| Quiescent Current | 13.8mA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 200ns | |
| Operating Temperature | 0℃~+70℃ | |
| Dual Supply | ±15V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 45nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 1.7nA | |
| Single Supply | 5V~30V | |
| Response Time (tr) | 200ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM311DR and LM211DR operate from a single 5V to 30V supply or ±15V dual supply. The inputs of the LM311DR and LM211DR can be isolated from system ground, and the output can be referenced to ground or VEE. This flexibility allows the devices to drive DTL, RTL, TTL, or MOS logic levels. With an output current of 50mA, the output can switch up to 50V, making them suitable for driving relays, indicator lamps, or solenoids.
Features
- Fast response time: 165ns
- Strobing capability
- Maximum input bias current: 300nA
- Maximum input offset current: 70nA
- Single 5V supply operation
- Q-Temp automotive high-reliability version available for automotive applications
- Configuration control and print support qualification compliant with automotive standards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
