LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW IRFS4410Z(UMW) product image
  • IRFS4410Z(UMW) thumbnail 1
  • IRFS4410Z(UMW) thumbnail 2
  • IRFS4410Z(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW IRFS4410Z(UMW)

Manufacturer
UMWAsian Brands
MPN
IRFS4410Z(UMW)
LCSC Part #
C18209206
Packaging
TO-263
Customer #
Key Attributes
MOSFET 100V 97A TO-263
DatasheetUMW IRFS4410Z(UMW)
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 468
468 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5548$ 0.55
10+$ 0.4779$ 4.78
30+$ 0.4449$ 13.35
160+$ 0.4037$ 64.59
480+$ 0.3854$ 184.99
960+$ 0.3744$ 359.42
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingTO-263
Operating Temperature-55℃~+175℃
Drain to Source Voltage100V
Current - Continuous Drain(Id)97A
Ciss-Input Capacitance4.82nF
Pd - Power Dissipation230W
Reverse Transfer Capacitance (Crss)170pF
RDS(on)7.2mΩ@10V
Number1 N-channel
Gate Charge(Qg)120nC
Gate Threshold Voltage (Vgs(th))4V

Features

AI Translation
  • Drain-Source Voltage VDS(V) = 100V
  • Drain Current ID = 97A
  • On-State Resistance RDS(ON) < 9mΩ (Gate-Source Voltage VGS = 10V)

Applications

AI Translation
  • High-speed power switching for uninterruptible power supplies
  • Hard switching and high-frequency circuits
  • High-efficiency synchronous rectification in switching power supplies

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
IPB027N10N3G(UMW)UMWSimilarTO-263159$ 1.3507
View and Compare All Alternative Parts.