Slkor SL3232EESE
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL3232EESE |
| LCSC Part # | C18208649 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | High ESD-Protected, Single Power Supply Dual-Channel, RS232 Transceiver |
| Description | Transceiver 3V~5.5V SOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Slkor | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
402 
402
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5122 $ 0.3074 | $ 0.31 |
10+ | $ 0.4017 $ 0.2411 | $ 2.41 |
30+ | $ 0.355 $ 0.2130 | $ 6.39 |
100+ | $ 0.2958 $ 0.1775 | $ 17.75 |
500+ | $ 0.2709 $ 0.1626 | $ 81.30 |
1,000+ | $ 0.2553 $ 0.1532 | $ 153.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$