Ymin KCML2002T470MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | KCML2002T470MF |
| LCSC Part # | C18208569 |
| Package | Through Hole,D12.5xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 420V TH |
| Description | 47uF 420V ±20% Through Hole,D12.5xL20mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D12.5xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
56 
56
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7167 | $ 0.72 |
10+ | $ 0.577 | $ 5.77 |
30+ | $ 0.5064 | $ 15.19 |
100+ | $ 0.4374 | $ 43.74 |
500+ | $ 0.396 | $ 198.00 |
1,000+ | $ 0.376 | $ 376.00 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$