Ymin KCMD1502G220MF
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | KCMD1502G220MF |
| LCSC Part # | C18208559 |
| Package | Through Hole,D8xL15mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 400V TH |
| Description | 22uF 400V ±20% Through Hole,D8xL15mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D8xL15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2983 | $ 1.49 |
50+ | $ 0.2342 | $ 11.71 |
150+ | $ 0.2068 | $ 31.02 |
500+ | $ 0.1725 | $ 86.25 |
2,500+ | $ 0.1573 | $ 393.25 |
5,000+ | $ 0.1481 | $ 740.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$