LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA199B2DCKR product image
  • INA199B2DCKR thumbnail 1
  • INA199B2DCKR thumbnail 2
  • INA199B2DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA199B2DCKRRoHS

Manufacturer
MPN
INA199B2DCKR
LCSC Part #
C182076
Packaging
SOT-363-6
Customer #
Key Attributes
1 5uV -100mV~26V 0.4V/us 80kHz 120dB 28uA 65uA 100V/V SOT-363-6 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI INA199B2DCKR
In-Stock: 1,851
1,851 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3765$ 0.38
10+$ 0.2921$ 2.92
30+$ 0.2564$ 7.69
100+$ 0.2126$ 21.26
500+$ 0.1915$ 95.75
1,000+$ 0.1802$ 180.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-363-6
Number of Channels1
Vos - Input Offset Voltage5uV
Vcm - Common Mode Voltage-100mV~26V
Slew Rate0.4V/us
Input Offset Current(Ios)20nA
Bandwidth80kHz
FeaturesZero drift / auto-zero;High-side detection;Low-side detection;Bidirectional detection;Analog output interface;Input filter;Programmable output reference level
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current28uA
Output Current-
Noise density(eN)25nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Quiescent Current65uA
Gain100V/V
Differential Voltage±26V
Dual Supply-
Single Supply2.7V~26V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The INA199 series of voltage-output, current-shunt monitors (also called current-sense amplifiers) are commonly used for overcurrent protection, precision current measurement for system optimization, or in closed-loop feedback circuits. This series of devices can sense drops across shunt resistors at common mode voltages from -0.3 V to 26 V, independent of the supply voltage. Three fixed gains are available: 50 V/V, 100 V/V, and 200 V/V. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10-mV full-scale.

These devices operate from a single 2.7-V to 26-V power supply, drawing a maximum of 100-μA of supply current. All versions are specified from -40°C to 125°C, and offered in both SC70-6 and thin UQFN10 packages.

Features

AI Translation
  • Wide Common-Mode Range: -0.3 V to 26 V
  • Offset Voltage: ±150 μV (Maximum)
  • Accuracy: Gain Error (Maximum Over Temperature): – ±1% (C Version) – ±1.5% (A and B Versions)
  • 0.5-μV/°C Offset Drift (Maximum)
  • 10-ppm/°C Gain Drift (Maximum)
  • Choice of Gains:
    • INA199x1: 50 V/V
    • INA199x2: 100 V/V
    • INA199x3: 200 V/V
  • Quiescent Current: 100 μA (Maximum)
  • Packages: 6-Pin SC70, 10-Pin UQFN

Applications

AI Translation
  • Notebook Computers
  • Cell Phones
  • Qi-Compliant Wireless Charging Transmitters
  • Telecom Equipment
  • Power Management
  • Battery Chargers