UMW LMV358IPWR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | LMV358IPWR(UMW) |
| LCSC Part # | C18207578 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Low-Power Rail-to-Rail Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 520V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW LMV321/358/324 is a rail-to-rail input, output voltage feedback, low-power op-amp. It features a wide input common-mode voltage range and output swing. The minimum operating voltage is 2.1V, with a maximum recommended operating voltage of 5.5V. Suitable for use as a power amplifier in various compact or portable stereo recorders.
Features
AI Translation
- Rail-to-rail input and output, typical offset voltage 0.8mV Vos
- Gain bandwidth product 1MHz
- Low input bias current: 10nA (typical)
- Low power consumption
- 2.1V ~ 5.5V operating voltage
- Low operating current: LMV321: 45uA, LMV358: 90uA, LMV324: 180uA
Applications
AI Translation
- ASIC input and output amplifiers
- Sensor interfaces
- Piezoelectric sensor amplifiers
- Battery-powered devices
- Mobile communications
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0675 | $ 0.34 |
| 50+ | $ 0.0591 | $ 2.96 |
| 150+ | $ 0.0549 | $ 8.24 |
| 500+ | $ 0.0518 | $ 25.90 |
| 2,500+ | $ 0.0493 | $ 123.25 |
| 5,000+ | $ 0.048 | $ 240.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 520V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 25mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW LMV321/358/324 is a rail-to-rail input, output voltage feedback, low-power op-amp. It features a wide input common-mode voltage range and output swing. The minimum operating voltage is 2.1V, with a maximum recommended operating voltage of 5.5V. Suitable for use as a power amplifier in various compact or portable stereo recorders.
Features
AI Translation
- Rail-to-rail input and output, typical offset voltage 0.8mV Vos
- Gain bandwidth product 1MHz
- Low input bias current: 10nA (typical)
- Low power consumption
- 2.1V ~ 5.5V operating voltage
- Low operating current: LMV321: 45uA, LMV358: 90uA, LMV324: 180uA
Applications
AI Translation
- ASIC input and output amplifiers
- Sensor interfaces
- Piezoelectric sensor amplifiers
- Battery-powered devices
- Mobile communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
