UMW AD8541ARTZ(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | AD8541ARTZ(UMW) |
| LCSC Part # | C18207557 |
| Packaging | SOT23-5 |
| Customer # | |
| Key Attributes | 1.1MHz, 85μA, CMOS, RRIO Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOT23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 1.1MHz | |
| Quiescent Current | 85uA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.15V;1.15V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AD8541 (single), AD8542 (dual), and AD8544 (quad) are low-voltage, micropower CMOS voltage feedback op-amps. The AD854xA series offers 1.1MHz bandwidth, 0.8V/μs slew rate, and 85μA quiescent current per amplifier at 5V supply, suitable for a wide range of applications.
The AD854x op-amps are designed for general-purpose applications with optimized performance. They feature a wide input common-mode voltage range and output voltage swing, with a maximum input offset voltage of 3.5mV. These devices achieve rail-to-rail output swing under heavy load conditions. The AD854x series supports single or dual supplies from +2.3V to +5.5V. All versions operate over the extended industrial temperature range of -40°C to +125°C.
The AD8541 is available in 5-pin SC70 and SOT-23, as well as 8-pin SOP packages. The AD8542 is available in 8-pin MSOP and SOP packages. The AD8544 is available in 14-pin TSSOP and SOP packages.
Features
- High gain >100 dB for active filters and gain stages
- Low offset voltage: 3.5 mV max, low drift 2 μV/√Hz
- Gain bandwidth product: 1.1 MHz
- High slew rate: 0.8 V/μs
- Low power consumption: 85 μA supply current per amplifier
- 0.1% settling time for 2 V step: 4.5 μs
- Unity-gain stable
- Ultra-low input bias current: 1 pA
- Rail-to-rail input and output, input voltage range: -0.2 V to +5.2 V on 5 V supply
- Operating supply: +2.3 V to +5.5 V
- Operating temperature range: -40°C to +125°C
- ESD rating: HBM - 4 kV, CDM - 2 kV
- Active filters and ASIC input/output amplifiers
- Sensor interfaces and portable devices
Applications
- Smoke/Gas/Environmental Sensors
- Audio Output
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.229 | $ 1.15 |
| 50+ | $ 0.1789 | $ 8.95 |
| 150+ | $ 0.1574 | $ 23.61 |
| 500+ | $ 0.1306 | $ 65.30 |
| 3,000+ | $ 0.1187 | $ 356.10 |
| 6,000+ | $ 0.1116 | $ 669.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOT23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 1.1MHz | |
| Quiescent Current | 85uA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.15V;1.15V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AD8541 (single), AD8542 (dual), and AD8544 (quad) are low-voltage, micropower CMOS voltage feedback op-amps. The AD854xA series offers 1.1MHz bandwidth, 0.8V/μs slew rate, and 85μA quiescent current per amplifier at 5V supply, suitable for a wide range of applications.
The AD854x op-amps are designed for general-purpose applications with optimized performance. They feature a wide input common-mode voltage range and output voltage swing, with a maximum input offset voltage of 3.5mV. These devices achieve rail-to-rail output swing under heavy load conditions. The AD854x series supports single or dual supplies from +2.3V to +5.5V. All versions operate over the extended industrial temperature range of -40°C to +125°C.
The AD8541 is available in 5-pin SC70 and SOT-23, as well as 8-pin SOP packages. The AD8542 is available in 8-pin MSOP and SOP packages. The AD8544 is available in 14-pin TSSOP and SOP packages.
Features
- High gain >100 dB for active filters and gain stages
- Low offset voltage: 3.5 mV max, low drift 2 μV/√Hz
- Gain bandwidth product: 1.1 MHz
- High slew rate: 0.8 V/μs
- Low power consumption: 85 μA supply current per amplifier
- 0.1% settling time for 2 V step: 4.5 μs
- Unity-gain stable
- Ultra-low input bias current: 1 pA
- Rail-to-rail input and output, input voltage range: -0.2 V to +5.2 V on 5 V supply
- Operating supply: +2.3 V to +5.5 V
- Operating temperature range: -40°C to +125°C
- ESD rating: HBM - 4 kV, CDM - 2 kV
- Active filters and ASIC input/output amplifiers
- Sensor interfaces and portable devices
Applications
- Smoke/Gas/Environmental Sensors
- Audio Output
C18207557 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
