UMW IRF4905(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | IRF4905(UMW) |
| LCSC Part # | C18207551 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET P-CH 55V 74A TO-220 |
| Description | P-Channel 55V 74A 200W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
12,161
12,161
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.475 | $ 0.48 |
10+ | $ 0.3714 | $ 3.71 |
50+ | $ 0.3268 | $ 16.34 |
100+ | $ 0.271 | $ 27.10 |
500+ | $ 0.2471 | $ 123.55 |
1,000+ | $ 0.2312 | $ 231.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$