HI-LINK IB0503LS-1WR3L
| Hersteller | HI-LINKAsian Brands |
| Herst.-Teilenr. | IB0503LS-1WR3L |
| LCSC-Nr. | C18203036 |
| Verp. | SIP,19.5x6mm |
| Kundennummer | |
| Hauptmerkm. | 1W Isolated and Regulated Single-Output DC/DC Power Module with Fixed Voltage Input |
| Datenblatt | HI-LINK IB0503LS-1WR3L |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | HI-LINK | |
| Verp. | SIP,19.5x6mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | 10mm | |
| Frequency - Switching | 120kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 64% | |
| Length | 19.5mm | |
| Width | 6mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | HI-LINK | |
| Verp. | SIP,19.5x6mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 100uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | 10mm | |
| Frequency - Switching | 120kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 64% | |
| Length | 19.5mm | |
| Width | 6mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Constant voltage input, isolated regulated voltage output, 1W power
- Isolation voltage: 1500VDC
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Operating temperature: -40℃~85℃
- MTBF ≥ 3,500,000Hrs
- Output short-circuit protection: continuous short-circuit protection with auto-recovery
- Compact SIP package, plastic housing
- International standard pinout
- Over-temperature protection and continuous output short-circuit protection
- RoHS
Anwendungen
KI-Übersetzung
- Distributed power systems requiring isolated power supply from input source
- Relatively stable input supply voltage (voltage variation ±5%Vin)
- Input-to-output isolation required (isolation voltage ≤ 1500VDC)
- Applications with high output voltage regulation and low output ripple/noise requirements
- Typical applications: pure digital circuits, general low-frequency analog circuits, relay driver circuits, data switching circuits, etc.
Vorrätig: 13
13 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.7416 | $ 1.74 |
| 10+ | $ 1.4728 | $ 14.73 |
| 36+ | $ 1.3054 | $ 46.99 |
| 108+ | $ 1.1348 | $ 122.56 |
| 504+ | $ 1.0559 | $ 532.17 |
| 1,008+ | $ 1.0237 | $ 1031.89 |
Standardgehäuse18/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | HI-LINK | |
| Verp. | SIP,19.5x6mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | 10mm | |
| Frequency - Switching | 120kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 64% | |
| Length | 19.5mm | |
| Width | 6mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | HI-LINK | |
| Verp. | SIP,19.5x6mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Plastic encapsulated type | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 100uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | 10mm | |
| Frequency - Switching | 120kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 64% | |
| Length | 19.5mm | |
| Width | 6mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Constant voltage input, isolated regulated voltage output, 1W power
- Isolation voltage: 1500VDC
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Operating temperature: -40℃~85℃
- MTBF ≥ 3,500,000Hrs
- Output short-circuit protection: continuous short-circuit protection with auto-recovery
- Compact SIP package, plastic housing
- International standard pinout
- Over-temperature protection and continuous output short-circuit protection
- RoHS
Anwendungen
KI-Übersetzung
- Distributed power systems requiring isolated power supply from input source
- Relatively stable input supply voltage (voltage variation ±5%Vin)
- Input-to-output isolation required (isolation voltage ≤ 1500VDC)
- Applications with high output voltage regulation and low output ripple/noise requirements
- Typical applications: pure digital circuits, general low-frequency analog circuits, relay driver circuits, data switching circuits, etc.
C18203036 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



