LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lian Xin Technology XDJK-2116-03 product image
  • XDJK-2116-03 thumbnail 1
  • XDJK-2116-03 thumbnail 2
  • XDJK-2116-03 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Lian Xin Technology XDJK-2116-03RoHS

Manufacturer
MPN
XDJK-2116-03
LCSC Part #
C18202140
Packaging
Through Hole
Customer #
Key Attributes
SWITCH ROCKER 500mA 220V
Datasheetpdf iconLian Xin Technology XDJK-2116-03
In-Stock: 255
255 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1804$ 0.90
50+$ 0.1761$ 8.81
200+$ 0.1732$ 34.64
400+$ 0.1704$ 68.16
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerLian Xin Technology
PackagingThrough Hole
CircuitSPDT
Actuator Color-
Actuator TypeConcave Bend
Termination StylePC Pin
Life-
Current Rating500mA
Length21mm
Switch Height22.7mm
Width15mm
Voltage Rating (DC)-
Voltage Rating (AC)220V
Operating Temperature-
With Lamp-
Actuator Identifier- O

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece