LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MM3Z3V3ST1G product image
  • MM3Z3V3ST1G thumbnail 1
  • MM3Z3V3ST1G thumbnail 2
  • MM3Z3V3ST1G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi MM3Z3V3ST1GRoHS

Manufacturer
MPN
MM3Z3V3ST1G
LCSC Part #
C182011
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3.3V 300mW SOD-323
Datasheetpdf icononsemi MM3Z3V3ST1G
In-Stock: 10,130
10,130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0643$ 0.64
100+$ 0.0514$ 5.14
300+$ 0.0449$ 13.47
3,000+$ 0.0401$ 120.30
6,000+$ 0.0362$ 217.20
9,000+$ 0.0343$ 308.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-323
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.32V~3.53V
Zener Voltage(Nom)3.3V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This series of Zener diodes is packaged in a SOD- 323 surface mount package that has a power dissipation of 300 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand- held portables, and high density PC boards.

Features

AI Translation
  • Standard Zener Breakdown Voltage Range - 3.3 V to 36 V
  • Steady State Power Rating of 300 mW
  • Small Body Outline Dimensions: 0.067" x 0.049" (1.7 mm x 1.25 mm)
  • Low Body Height: 0.037" (0.9 mm)
  • Package Weight: 4.507 mg / unit
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Tight Tolerance VZ
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
  • These Devices are Pb- Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • cellular phones
  • hand- held portables
  • high density PC boards