JNJOPTO JNJ-LLJV0111B60/28mil/935-955nm
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-LLJV0111B60/28mil/935-955nm |
| LCSC Part # | C18199793 |
| Packaging | SMD8080-3P |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 700mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD8080-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 700mA | |
| Half wave width | 50nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.4V;2.1V | |
| Viewing Angle | 60° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Security surveillance
In-Stock: 19
19 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5438 | $ 0.54 |
| 10+ | $ 0.438 | $ 4.38 |
| 30+ | $ 0.3859 | $ 11.58 |
| 100+ | $ 0.3322 | $ 33.22 |
| 500+ | $ 0.3012 | $ 150.60 |
| 800+ | $ 0.285 | $ 228.00 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD8080-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 700mA | |
| Half wave width | 50nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.4V;2.1V | |
| Viewing Angle | 60° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Security surveillance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



