BORN 3.0SMBJ24CA
| Manufacturer | BORNAsian Brands |
| MPN | 3.0SMBJ24CA |
| LCSC Part # | C18199567 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | TVS DIODE 24VWM DO-214AA(SMB) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 77.1A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Voltage - Breakdown | 72V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 77.1A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 72V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent clamping capability
- Low leakage current
- Low capacitance
- High surge capability
- Glass passivated die
- Epoxy encapsulation
- Built-in strain relief structure
- Fatigue-free
- RoHS compliant
- "H" prefix for automotive applications, AEC-Q101 qualified
Applications
AI Translation
- Telecommunications
- Computer
- Industrial Electronics
- Consumer Electronics
- Automotive Electronics
In-Stock: 260
260 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1956 | $ 0.98 |
| 50+ | $ 0.1563 | $ 7.82 |
| 150+ | $ 0.1394 | $ 20.91 |
| 500+ | $ 0.1183 | $ 59.15 |
| 3,000+ | $ 0.1056 | $ 316.80 |
| 6,000+ | $ 0.1 | $ 600.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 77.1A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Voltage - Breakdown | 72V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 77.1A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 72V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent clamping capability
- Low leakage current
- Low capacitance
- High surge capability
- Glass passivated die
- Epoxy encapsulation
- Built-in strain relief structure
- Fatigue-free
- RoHS compliant
- "H" prefix for automotive applications, AEC-Q101 qualified
Applications
AI Translation
- Telecommunications
- Computer
- Industrial Electronics
- Consumer Electronics
- Automotive Electronics
C18199567 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



