BORN 2N7002T
| Manufacturer | BORNAsian Brands |
| MPN | 2N7002T |
| LCSC Part # | C18199557 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 0.2A SOT-523 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-523 | |
| Output Capacitance(Coss) | - | |
| Pd - Power Dissipation | 225mW | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 200mA | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 4Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-523 | |
| Output Capacitance(Coss) | - | |
| Pd - Power Dissipation | 225mW | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 200mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 4Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Advanced trench cell design
- High speed switch
- High saturation current capability
- SOT-523 for Surface Mount Package. ESD protected
- Portable appliances Load switch appliances
Features
AI Translation
- VDS = 60V
- ID = 0.2A
- RDS(ON) ⊗ VGS = 10V; Max = 3 Ω
- RDS(ON) = 4.5V, Max = 4 Ω
Applications
AI Translation
- Portable devices
- Load switch devices
In-Stock: 5,080
5,080 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0255 | $ 0.51 |
| 200+ | $ 0.0201 | $ 4.02 |
| 600+ | $ 0.0171 | $ 10.26 |
| 3,000+ | $ 0.0149 | $ 44.70 |
| 9,000+ | $ 0.0133 | $ 119.70 |
| 21,000+ | $ 0.0124 | $ 260.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-523 | |
| Output Capacitance(Coss) | - | |
| Pd - Power Dissipation | 225mW | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 200mA | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 4Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-523 | |
| Output Capacitance(Coss) | - | |
| Pd - Power Dissipation | 225mW | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 200mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 4Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Advanced trench cell design
- High speed switch
- High saturation current capability
- SOT-523 for Surface Mount Package. ESD protected
- Portable appliances Load switch appliances
Features
AI Translation
- VDS = 60V
- ID = 0.2A
- RDS(ON) ⊗ VGS = 10V; Max = 3 Ω
- RDS(ON) = 4.5V, Max = 4 Ω
Applications
AI Translation
- Portable devices
- Load switch devices
C18199557 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



