BORN BSD3A241V
| Manufacturer | BORNAsian Brands |
| MPN | BSD3A241V |
| LCSC Part # | C18199526 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 24VWM 44VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Clamping Voltage | 44V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 240W@8/20us | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 240 Watts peak pulse power (tp = 8/20 μs)
- Unidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping voltage
- Low leakage current
- IEC 61000-4-2 ±30 kV contact ±30 kV air
- IEC 61000-4-4 (EFT) 40A(5/50ns)
- IEC 61000-4-5 (Lightning) 5A(8/20μs)
Applications
AI Translation
- USB Vbus
- Power Line
- Power management
In-Stock: 5,170
5,170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0455$ 0.0387 | $ 0.39 |
| 100+ | $ 0.0363$ 0.0309 | $ 3.09 |
| 300+ | $ 0.0316$ 0.0269 | $ 8.07 |
| 3,000+ | $ 0.0282$ 0.0240 | $ 72.00 |
| 6,000+ | $ 0.0254$ 0.0216 | $ 129.60 |
| 9,000+ | $ 0.024$ 0.0204 | $ 183.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Clamping Voltage | 44V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 240W@8/20us | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 240 Watts peak pulse power (tp = 8/20 μs)
- Unidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping voltage
- Low leakage current
- IEC 61000-4-2 ±30 kV contact ±30 kV air
- IEC 61000-4-4 (EFT) 40A(5/50ns)
- IEC 61000-4-5 (Lightning) 5A(8/20μs)
Applications
AI Translation
- USB Vbus
- Power Line
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



