COILMX MS100705-R36M-C
| Manufacturer | COILMXAsian Brands |
| MPN | MS100705-R36M-C |
| LCSC Part # | C18199515 |
| Packaging | SMD,10.7x9mm |
| Customer # | |
| Key Attributes | FIXED IND 0.36uH 32A 1.8mΩ SMD,10.85x7x5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,10.7x9mm | |
| Current Rating | 32A | |
| Inductance | 360nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 60A | |
| DC Resistance(DCR) | 1.8mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 475
475 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1631$ 0.1468 | $ 0.73 |
| 50+ | $ 0.1278$ 0.1151 | $ 5.76 |
| 150+ | $ 0.1127$ 0.1015 | $ 15.23 |
| 500+ | $ 0.0939$ 0.0846 | $ 42.30 |
| 2,500+ | $ 0.0855$ 0.0770 | $ 192.50 |
| 5,000+ | $ 0.0805$ 0.0725 | $ 362.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,10.7x9mm | |
| Current Rating | 32A | |
| Inductance | 360nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 60A | |
| DC Resistance(DCR) | 1.8mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



