COILMX MS100705-R22M-C
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MS100705-R22M-C |
| LCSC Part # | C18199513 |
| Package | SMD,10.7x9mm |
| Customer # | |
| Key Attributes | FIXED IND 0.22uH 45A 1.2mΩ SMD,10.85x7x5mm |
| Description | 45A 220nH ±20% 60A 1.2mΩ SMD,10.7x9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Package | SMD,10.7x9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
425
425
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2984 $ 0.2686 | $ 1.34 |
50+ | $ 0.2339 $ 0.2106 | $ 10.53 |
150+ | $ 0.2063 $ 0.1857 | $ 27.86 |
500+ | $ 0.1718 $ 0.1547 | $ 77.35 |
2,500+ | $ 0.1564 $ 0.1408 | $ 352.00 |
5,000+ | $ 0.1472 $ 0.1325 | $ 662.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$