COILMX MS0850-330M
| Manufacturer | COILMXAsian Brands |
| MPN | MS0850-330M |
| LCSC Part # | C18199511 |
| Packaging | SMD,8.6x8mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 3A 150mΩ SMD,8.6x8x5mm |
| Datasheet | COILMX MS0850-330M |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,8.6x8mm | |
| Current Rating | 3A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 150mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,8.6x8mm | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 150mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 2,136
2,136 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5323$ 0.4791 | $ 0.48 |
| 10+ | $ 0.4183$ 0.3765 | $ 3.77 |
| 30+ | $ 0.3695$ 0.3326 | $ 9.98 |
| 100+ | $ 0.3077$ 0.2770 | $ 27.70 |
| 500+ | $ 0.28$ 0.2520 | $ 126.00 |
| 1,000+ | $ 0.2637$ 0.2374 | $ 237.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,8.6x8mm | |
| Current Rating | 3A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 150mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Packaging | SMD,8.6x8mm | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 150mΩ |
Help & FeedbackShow similar products (0) >
C18199511 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



