YJYCOIN YSPIT1513A-4R7M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSPIT1513A-4R7M |
| LCSC Part # | C18199464 |
| Package | SMD,16.5x15.5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 3.3mΩ SMD,16.5x15.5x12.7mm |
| Description | 4.7uH Molded Inductor 44A SMD,16.5x15.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,16.5x15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
131 
131
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4562 | $ 3.46 |
10+ | $ 2.9542 | $ 29.54 |
30+ | $ 2.6564 | $ 79.69 |
100+ | $ 2.2979 | $ 229.79 |
500+ | $ 2.1591 | $ 1079.55 |
1,200+ | $ 2.0952 | $ 2514.24 |
Standard Packaging 100/Full
Reel | ||
Better price for more quantity?
$