YJYCOIN YSPIT1010A-150M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSPIT1010A-150M |
| LCSC Part # | C18199462 |
| Packaging | SMD,11.9x11mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 19.3mΩ SMD,11.9x11x9.7mm |
| Datasheet | YJYCOIN YSPIT1010A-150M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,11.9x11mm | |
| Current Rating | 13.8A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 19.3mΩ | |
| Current - Saturation(Isat) | 15.5A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,11.9x11mm | |
| Current Rating | 13.8A | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 19.3mΩ | |
| Current - Saturation(Isat) | 15.5A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 136
136 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3499 | $ 2.35 |
| 10+ | $ 1.9891 | $ 19.89 |
| 30+ | $ 1.7628 | $ 52.88 |
| 300+ | $ 1.5333 | $ 459.99 |
| 600+ | $ 1.4283 | $ 856.98 |
| 900+ | $ 1.3824 | $ 1244.16 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,11.9x11mm | |
| Current Rating | 13.8A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 19.3mΩ | |
| Current - Saturation(Isat) | 15.5A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,11.9x11mm | |
| Current Rating | 13.8A | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 19.3mΩ | |
| Current - Saturation(Isat) | 15.5A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C18199462 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



