YJYCOIN YSPIT0660A-3R3M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSPIT0660A-3R3M |
| LCSC Part # | C18199446 |
| Packaging | SMD,6.6x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 12.3mΩ SMD,6.6x6.4mm |
| Datasheet | YJYCOIN YSPIT0660A-3R3M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 12A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 12.3mΩ | |
| Current - Saturation(Isat) | 13A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 12A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 12.3mΩ | |
| Current - Saturation(Isat) | 13A |
Help & FeedbackShow similar products (0) >
In-Stock: 5,229
5,229 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2571$ 1.1943 | $ 1.19 |
| 10+ | $ 1.04$ 0.9880 | $ 9.88 |
| 30+ | $ 0.9208$ 0.8748 | $ 26.24 |
| 100+ | $ 0.7853$ 0.7461 | $ 74.61 |
| 750+ | $ 0.7706$ 0.7321 | $ 549.08 |
| 1,500+ | $ 0.7445$ 0.7073 | $ 1060.95 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 12A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 12.3mΩ | |
| Current - Saturation(Isat) | 13A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 12A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 12.3mΩ | |
| Current - Saturation(Isat) | 13A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



