LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
51% OFF
Littelfuse MBRB20100CT product image
  • MBRB20100CT thumbnail 1
  • MBRB20100CT thumbnail 2
  • MBRB20100CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse MBRB20100CTRoHS

Manufacturer
MPN
MBRB20100CT
LCSC Part #
C18199412
Packaging
TO-263-2
Customer #
Key Attributes
DIODE ARR SCHOTTKY 100V TO-263-2
Datasheetpdf iconLittelfuse MBRB20100CT
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2884$ 1.1214$ 1.12
10+$ 2.2379$ 1.0966$ 10.97
30+$ 2.2054$ 1.0807$ 32.42
100+$ 2.1712$ 1.0639$ 106.39
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerLittelfuse
PackagingTO-263-2
Reverse Leakage Current (Ir)1mA@100V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)100V
Operating Junction Temperature Range-55℃~+150℃
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified10A
Voltage - Forward(Vf@If)800mV@5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • High junction temperature capability
  • Guard ring for enhanced ruggedness and long term reliability
  • Low forward voltage drop
  • High frequency operation
  • Common cathode configuration in surface mount TO- 263 package

Applications

AI Translation
  • Switching mode power supply - Free- wheeling diodes
  • DC/DC converters
  • Polarity protection diodes