GOODWORK B340A-13
| Manufacturer | GOODWORKAsian Brands |
| MPN | B340A-13 |
| LCSC Part # | C18199375 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for SMT applications
- Easy pick-and-place
- Built-in strain relief
- Low forward voltage drop
- Case: molded plastic
- Epoxy: UL 94V-0 rated flame retardant
- Metallurgical bond construction
- Polarity: color band denotes cathode
- Mounting position: any
- Weight: 0.063 grams
In-Stock: 20,840
20,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0363 | $ 0.73 |
| 200+ | $ 0.0291 | $ 5.82 |
| 600+ | $ 0.0251 | $ 15.06 |
| 5,000+ | $ 0.0208 | $ 104.00 |
| 10,000+ | $ 0.0187 | $ 187.00 |
| 20,000+ | $ 0.0175 | $ 350.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for SMT applications
- Easy pick-and-place
- Built-in strain relief
- Low forward voltage drop
- Case: molded plastic
- Epoxy: UL 94V-0 rated flame retardant
- Metallurgical bond construction
- Polarity: color band denotes cathode
- Mounting position: any
- Weight: 0.063 grams
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



