LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SK104C product image
  • SK104C thumbnail 1
  • SK104C thumbnail 2
  • SK104C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SK104CRoHS

Manufacturer
R+OAsian Brands
MPN
SK104C
LCSC Part #
C18199211
Packaging
SMC
Customer #
Key Attributes
DIODE SCHOTTKY 40V SMC
Datasheetpdf iconR+O SK104C
In-Stock: 22,805
22,805 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1875$ 0.94
50+$ 0.1479$ 7.40
150+$ 0.1309$ 19.64
500+$ 0.1098$ 54.90
3,000+$ 0.0996$ 298.80
6,000+$ 0.0939$ 563.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingSMC
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)550mV@10A
Reverse Leakage Current (Ir)500uA@40V
Non-Repetitive Peak Forward Surge Current175A
Current - Rectified10A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application
  • High forward surge current capability
  • Guard ring for overvoltage protection
  • Low power dissipation, high efficiency
  • MSL Level 1 per J-STD-020, 260°C peak reflow temperature

Applications

AI Translation
  • Low-voltage high-frequency inverters
  • Freewheeling applications
  • DC/DC converters
  • Polarity protection applications