LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O US1G product image
  • US1G thumbnail 1
  • US1G thumbnail 2
  • US1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O US1GRoHS

Manufacturer
R+OAsian Brands
MPN
US1G
LCSC Part #
C18199127
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
Diode 400V 1A SMA(DO-214AC)
Datasheetpdf iconR+O US1G
In-Stock: 51,900
51,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0153$ 0.77
500+$ 0.012$ 6.00
1,500+$ 0.0102$ 15.30
5,000+$ 0.009$ 45.00
25,000+$ 0.008$ 200.00
50,000+$ 0.0075$ 375.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingSMA(DO-214AC)
Reverse Recovery Time (trr)50ns
Voltage - DC Reverse (Vr) (Max)400V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.4V@1A
Reverse Leakage Current (Ir)5uA@400V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Thin package
  • Suitable for automated placement
  • Glass passivated chip junction
  • Ultra-fast reverse recovery time
  • Low switching loss, high efficiency
  • High forward surge capability

Applications

AI Translation
  • Consumer Electronics
  • Computing
  • Automotive
  • Telecommunications