LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O 1N4004W product image
  • 1N4004W thumbnail 1
  • 1N4004W thumbnail 2
  • 1N4004W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O 1N4004WRoHS

Manufacturer
R+OAsian Brands
MPN
1N4004W
LCSC Part #
C18199087
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE STANDARD 400V 1A SOD-123FL
Datasheetpdf iconR+O 1N4004W
In-Stock: 61,550
61,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0091$ 0.46
500+$ 0.0073$ 3.65
3,000+$ 0.0057$ 17.10
6,000+$ 0.0051$ 30.60
24,000+$ 0.0045$ 108.00
51,000+$ 0.0042$ 214.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingSOD-123FL
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)400V
Voltage - Forward(Vf@If)1V@1A
Reverse Leakage Current (Ir)2uA@400V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount applications
  • Low reverse leakage current
  • High forward surge current capability
  • Glass passivated standard rectifier
  • MSL Level 1 per J-STD-020, peak reflow temperature 260°C

Applications

AI Translation
  • Power Supply
  • Inverter
  • Converter
  • Freewheeling Diode