R+O 1N4001W
| Manufacturer | R+OAsian Brands |
| MPN | 1N4001W |
| LCSC Part # | C18199085 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE STANDARD 50V 1A SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 2uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount applications
- Low reverse leakage current
- High forward surge current capability
- Glass passivated standard rectifier
- MSL Level 1 per J-STD-020, peak reflow temperature 260°C
Applications
AI Translation
- Power Supply
- Inverter
- Converter
- Freewheeling Diode
In-Stock: 155,100
155,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0076 | $ 0.38 |
| 500+ | $ 0.006 | $ 3.00 |
| 3,000+ | $ 0.005 | $ 15.00 |
| 6,000+ | $ 0.0045 | $ 27.00 |
| 24,000+ | $ 0.004 | $ 96.00 |
| 51,000+ | $ 0.0038 | $ 193.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SOD-123FL | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 2uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount applications
- Low reverse leakage current
- High forward surge current capability
- Glass passivated standard rectifier
- MSL Level 1 per J-STD-020, peak reflow temperature 260°C
Applications
AI Translation
- Power Supply
- Inverter
- Converter
- Freewheeling Diode
C18199085 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



