Broadcom HSMG-C120
| Manufacturer | |
| Mfr. Part # | HSMG-C120 |
| LCSC Part # | C18198812 |
| Package | 0603 |
| Customer # | |
| Description | 1.6V~2.6V 570nm 155° 1.6mm side-view lamp head 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 1.5431 | $ 7.72 |
50+ | $ 1.2952 | $ 64.76 |
150+ | $ 1.1404 | $ 171.06 |
500+ | $ 0.9809 | $ 490.45 |
2,500+ | $ 0.9082 | $ 2270.50 |
4,000+ | $ 0.8782 | $ 3512.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$