LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
Broadcom ACPL-217-56BE product image
  • ACPL-217-56BE thumbnail 1
  • ACPL-217-56BE thumbnail 2
  • ACPL-217-56BE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom ACPL-217-56BERoHS

Manufacturer
MPN
ACPL-217-56BE
LCSC Part #
C18198798
Packaging
SOIC-4
Customer #
Key Attributes
DC-Input, Half-Pitch Phototransistor Optocoupler
Datasheetpdf iconBroadcom ACPL-217-56BE
In-Stock: 9,320
9,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2265$ 0.2220$ 1.11
50+$ 0.1965$ 0.1926$ 9.63
150+$ 0.1836$ 0.1800$ 27.00
500+$ 0.1675$ 0.1642$ 82.10
3,000+$ 0.1604$ 0.1572$ 471.60
6,000+$ 0.1561$ 0.1530$ 918.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingSOIC-4
Output Current50mA
Fall time3us
Rise time2us
Vce Saturation(VCE(sat))400mV@8mA,2.4mA
Load Voltage80V
Reverse Voltage9V
Voltage - Forward(Vf)1.2V
Current transfer ratio50%;600%
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ACPL-217 is a DC-input, single-channel, half-pitch phototransistor optocoupler that contains a light-emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin SO package. The input-output isolation voltage is rated at 3750V_RMS. Response time, t_r, is 2 μs typically, while minimum CTR is 50% at input current of 5 mA.

Features

AI Translation
  • Current transfer ratio (CTR): 50% (minimum) at l_F = 5 mA, V_CC = 5V
  • High input-output isolation voltage (V_ISO): 3750V_RMS
  • Non-saturated response time (t_r): 2 μs (typical) at V_CC = 10V, I_C = 2 mA, R_L = 100Ω
  • SO package
  • CMR: 10 kV/μs (typical)
  • Safety and regulatory approvals – cUL – IEC/EN/DIN EN 60747-5-2
  • Available options – CTR Ranks 0, A, B, C, and D

Applications

AI Translation
  • I/O Interface for programmable controllers, computers
  • Sequence controllers
  • System appliances, measuring instruments
  • Signal transmission between circuits of different potentials and impedances