JUXING MBR10100L
| Manufacturer | JUXINGAsian Brands |
| MPN | MBR10100L |
| LCSC Part # | C18198760 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V ITO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JUXING | |
| Packaging | ITO-220AB | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 620mV@5A | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2412$ 0.2292 | $ 1.15 |
| 50+ | $ 0.1859$ 0.1767 | $ 8.84 |
| 150+ | $ 0.1636$ 0.1555 | $ 23.33 |
| 500+ | $ 0.1357$ 0.1290 | $ 64.50 |
| 2,500+ | $ 0.1233$ 0.1172 | $ 293.00 |
| 5,000+ | $ 0.1159$ 0.1102 | $ 551.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JUXING | |
| Packaging | ITO-220AB | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 620mV@5A | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



