Cmos CMSC055N04
| Manufacturer | CmosAsian Brands |
| MPN | CMSC055N04 |
| LCSC Part # | C18198751 |
| Packaging | DFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | 40V 60A 3V 40W 5.5mΩ@10V 1 N-channel N-Channel DFN-8(3.3x3.3) Single FETs, MOSFETs RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(3.3x3.3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 40W | |
| Reverse Transfer Capacitance (Crss@Vds) | 270pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(3.3x3.3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 40W | |
| Reverse Transfer Capacitance (Crss@Vds) | 270pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CMSC055N04 utilizes advanced SGT technology to deliver excellent RDS(ON). The device is suitable for battery protection and other switching applications.
Features
AI Translation
- Fast switching
- Lower on-resistance
- 100% avalanche tested
- RoHS compliant
Applications
AI Translation
- Load Switch - Network DC-DC Power System - High-Frequency Point-of-Load Synchronous Buck Converter for MB/NB/UMPC/VGA
In-Stock: 430
430 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2295$ 0.2181 | $ 1.09 |
| 50+ | $ 0.1857$ 0.1765 | $ 8.83 |
| 150+ | $ 0.167$ 0.1587 | $ 23.81 |
| 500+ | $ 0.1436$ 0.1365 | $ 68.25 |
| 2,500+ | $ 0.1279$ 0.1216 | $ 304.00 |
| 5,000+ | $ 0.1217$ 0.1157 | $ 578.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(3.3x3.3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 40W | |
| Reverse Transfer Capacitance (Crss@Vds) | 270pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(3.3x3.3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 40W | |
| Reverse Transfer Capacitance (Crss@Vds) | 270pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CMSC055N04 utilizes advanced SGT technology to deliver excellent RDS(ON). The device is suitable for battery protection and other switching applications.
Features
AI Translation
- Fast switching
- Lower on-resistance
- 100% avalanche tested
- RoHS compliant
Applications
AI Translation
- Load Switch - Network DC-DC Power System - High-Frequency Point-of-Load Synchronous Buck Converter for MB/NB/UMPC/VGA
C18198751 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMSC040N04L | Cmos | DFN-8(3.3x3.3) | 185 | $0.2240 $0.2357 | ||
| CMSC055N06 | Cmos | DFN-8(3.3x3.3) | 235 | $0.3746 $0.3943 |

