JUXING SS56B70
| Manufacturer | JUXINGAsian Brands |
| MPN | SS56B70 |
| LCSC Part # | C18198657 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JUXING | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@5A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0697$ 0.0663 | $ 0.66 |
| 100+ | $ 0.055$ 0.0523 | $ 5.23 |
| 300+ | $ 0.0476$ 0.0453 | $ 13.59 |
| 3,000+ | $ 0.0421$ 0.0400 | $ 120.00 |
| 6,000+ | $ 0.0376$ 0.0358 | $ 214.80 |
| 9,000+ | $ 0.0354$ 0.0337 | $ 303.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JUXING | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@5A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



