JUSHUO AFA22-S06WCC-00
| Manufacturer | JUSHUOAsian Brands |
| MPN | AFA22-S06WCC-00 |
| LCSC Part # | C18198630 |
| Packaging | Through Hole,Right Angle,P=1mm |
| Customer # | |
| Key Attributes | CONN FFC FPC 6POS 1mm BOTTOM CNT TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | Through Hole,Right Angle,P=1mm | |
| Operating Temperature | -20℃~+85℃ | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 6P | |
| Pitch | 1mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Tin | |
| Contact Type | Bottom Contact | |
| Mounting Type | Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | Through Hole,Right Angle,P=1mm | |
| Operating Temperature | -20℃~+85℃ | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 6P | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Tin | |
| Contact Type | Bottom Contact | |
| Mounting Type | Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
In-Stock: 869
869 In stock, ships now
Minimum: 11Multiple: 11Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 11+ | $ 0.1325$ 0.1193 | $ 1.31 |
| 110+ | $ 0.1047$ 0.0943 | $ 10.37 |
| 308+ | $ 0.0909$ 0.0819 | $ 25.23 |
| 1,100+ | $ 0.0805$ 0.0725 | $ 79.75 |
| 5,500+ | $ 0.0721$ 0.0649 | $ 356.95 |
| 11,000+ | $ 0.068$ 0.0612 | $ 673.20 |
Standard Packaging44/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | Through Hole,Right Angle,P=1mm | |
| Operating Temperature | -20℃~+85℃ | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 6P | |
| Pitch | 1mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Tin | |
| Contact Type | Bottom Contact | |
| Mounting Type | Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | Through Hole,Right Angle,P=1mm | |
| Operating Temperature | -20℃~+85℃ | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 6P | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Plating | Tin | |
| Contact Type | Bottom Contact | |
| Mounting Type | Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
C18198630 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



