LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO P6KE100A product image
  • P6KE100A thumbnail 1
  • P6KE100A thumbnail 2
  • P6KE100A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO P6KE100ARoHS

Manufacturer
DOWOAsian Brands
MPN
P6KE100A
LCSC Part #
C18198469
Packaging
DO-15
Customer #
Key Attributes
TVS DIODE 85.5VWM 137VC DO-15
Datasheetpdf iconDOWO P6KE100A
In-Stock: 1,430
1,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0605$ 0.61
100+$ 0.0475$ 4.75
300+$ 0.041$ 12.30
2,000+$ 0.0377$ 75.40
4,000+$ 0.0338$ 135.20
10,000+$ 0.0319$ 319.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerDOWO
PackagingDO-15
Clamping Voltage137V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)4.38A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown105V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)85.5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Glass passivated chip
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Low leakage
  • Uni and Bidirectional unit
  • Excellent clamping capability
  • Very fast response time
  • RoHS compliant