DOWO P6KE12A
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | P6KE12A |
| LCSC Part # | C18198468 |
| Package | DO-15 |
| Customer # | |
| Key Attributes | TVS DIODE 10.2VWM 16.7VC DO-15 |
| Description | 35.93A@10/1000us 600W@10/1000us 16.7V 12.6V Unidirectional 10.2V DO-15 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Package | DO-15 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,930 
1,930
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0617 | $ 0.62 |
100+ | $ 0.0488 | $ 4.88 |
300+ | $ 0.0423 | $ 12.69 |
2,000+ | $ 0.0375 | $ 75.00 |
4,000+ | $ 0.0336 | $ 134.40 |
10,000+ | $ 0.0317 | $ 317.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$