HXY MOSFET UC3843B-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | UC3843B-HXY |
| LCSC Part # | C18198399 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Current-mode Pulse Width Modulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 500kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 30V | |
| Topology | Flyback | |
| Features | Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 96% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UC3843B is a fixed-frequency current-mode PWM controller designed for off-line and DC-DC switching power supply applications. It integrates a temperature-compensated precision reference, an adjustable oscillator for accurate duty cycle control, a high-gain error amplifier, a current-sensing comparator, a high-current totem-pole output stage suitable for driving power MOSFETs, along with protection features including cycle-by-cycle current limiting with hysteresis, undervoltage lockout (UVLO), adjustable dead time, and single-pulse count latching. The controller is available in DIP8 or SOP8 packages.
Features
- Low startup current (< 0.5mA)
- Automatic feedforward compensation
- Undervoltage lockout with hysteresis
- Maximum duty cycle limiting
- Operating frequency up to 500 kHz
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2153 | $ 1.08 |
| 50+ | $ 0.1727 | $ 8.64 |
| 150+ | $ 0.1545 | $ 23.18 |
| 500+ | $ 0.1317 | $ 65.85 |
| 2,500+ | $ 0.1045 | $ 261.25 |
| 5,000+ | $ 0.0984 | $ 492.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 500kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 30V | |
| Topology | Flyback | |
| Features | Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 96% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UC3843B is a fixed-frequency current-mode PWM controller designed for off-line and DC-DC switching power supply applications. It integrates a temperature-compensated precision reference, an adjustable oscillator for accurate duty cycle control, a high-gain error amplifier, a current-sensing comparator, a high-current totem-pole output stage suitable for driving power MOSFETs, along with protection features including cycle-by-cycle current limiting with hysteresis, undervoltage lockout (UVLO), adjustable dead time, and single-pulse count latching. The controller is available in DIP8 or SOP8 packages.
Features
- Low startup current (< 0.5mA)
- Automatic feedforward compensation
- Undervoltage lockout with hysteresis
- Maximum duty cycle limiting
- Operating frequency up to 500 kHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



