HXY MOSFET UC3845B-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | UC3845B-HXY |
| LCSC Part # | C18198398 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Current-mode Pulse Width Modulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 500kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 30V | |
| Topology | - | |
| Features | Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Constant-frequency current-mode PWM controller designed for off-line and DC-DC switching power supply applications. This IC integrates an oscillator, temperature-compensated reference, high-gain error amplifier, current-sensing comparator, and high-current totem-pole output, making it ideal for driving power MOSFETs. Additional protection features include input and reference undervoltage lockout with hysteresis, cycle-by-cycle current limiting, single-pulse metering latch, and a flip-flop that blanks the output every other oscillator cycle, allowing the output dead time to be set between 50% and 70%. Designed for low-voltage applications with undervoltage lockout thresholds of 8.2V (on) and 7.6V (off). Available in SOP-8 (SOIC-8) and DIP-8 packages.
Features
- Current mode operation, output switching frequency up to 500KHz.
- Adjustable output deadtime from 50% to 70%.
- Automatic feed-forward compensation.
- Latching PWM for cycle-by-cycle current limiting.
- Internally trimmed reference with undervoltage lockout.
- High-current totem-pole output.
- Input undervoltage lockout with hysteresis.
- Low startup current (<0.5mA).
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1868 | $ 0.93 |
| 50+ | $ 0.1459 | $ 7.30 |
| 150+ | $ 0.1283 | $ 19.25 |
| 500+ | $ 0.1064 | $ 53.20 |
| 2,500+ | $ 0.0926 | $ 231.50 |
| 5,000+ | $ 0.0868 | $ 434.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 1A | |
| Frequency - Switching | 500kHz | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 30V | |
| Topology | - | |
| Features | Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Constant-frequency current-mode PWM controller designed for off-line and DC-DC switching power supply applications. This IC integrates an oscillator, temperature-compensated reference, high-gain error amplifier, current-sensing comparator, and high-current totem-pole output, making it ideal for driving power MOSFETs. Additional protection features include input and reference undervoltage lockout with hysteresis, cycle-by-cycle current limiting, single-pulse metering latch, and a flip-flop that blanks the output every other oscillator cycle, allowing the output dead time to be set between 50% and 70%. Designed for low-voltage applications with undervoltage lockout thresholds of 8.2V (on) and 7.6V (off). Available in SOP-8 (SOIC-8) and DIP-8 packages.
Features
- Current mode operation, output switching frequency up to 500KHz.
- Adjustable output deadtime from 50% to 70%.
- Automatic feed-forward compensation.
- Latching PWM for cycle-by-cycle current limiting.
- Internally trimmed reference with undervoltage lockout.
- High-current totem-pole output.
- Input undervoltage lockout with hysteresis.
- Low startup current (<0.5mA).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



