HXY MOSFET AT24C128-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | AT24C128-HXY |
| LCSC Part # | C18198381 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 128K-bit Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Voltage - Supply | 2.2V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HT24LC128 is a 128K-bit 2-wire serial EEPROM fabricated using CMOS floating-gate technology. Its 128K-bit memory is organized as 16K words of 8 bits each. The device is optimized for industrial and commercial applications where low power consumption and low voltage operation are essential. Up to eight HT24LC128 devices can be connected to the same 2-wire bus. The HT24LC128 is guaranteed for 1 million erase/write cycles and 40 years of data retention.
Features
- Operating voltage: 2.2V ~ 5.5V (temperature range -40℃ to +85℃)
- Memory capacity: 128K (16K × 8)
- 2-wire I²C serial interface
- Write cycle time: 5ms max
- Auto erase-before-write operation
- Partial page write supported
- 64-byte page write mode
- Write operation with built-in timer
- Hardware-controlled write protection
- 40-year data retention
- 1,000,000 erase/write cycles per byte
- 8-pin DIP/SOP(SOIC-8)/TSSOP package
Applications
- Industrial control
- Consumer electronics
- Communications equipment
- Instrumentation
- Data storage modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2087$ 0.1670 | $ 0.17 |
| 10+ | $ 0.1695$ 0.1356 | $ 1.36 |
| 30+ | $ 0.1527$ 0.1222 | $ 3.67 |
| 100+ | $ 0.1318$ 0.1055 | $ 10.55 |
| 500+ | $ 0.1225$ 0.0980 | $ 49.00 |
| 1,000+ | $ 0.1169$ 0.0936 | $ 93.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Voltage - Supply | 2.2V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HT24LC128 is a 128K-bit 2-wire serial EEPROM fabricated using CMOS floating-gate technology. Its 128K-bit memory is organized as 16K words of 8 bits each. The device is optimized for industrial and commercial applications where low power consumption and low voltage operation are essential. Up to eight HT24LC128 devices can be connected to the same 2-wire bus. The HT24LC128 is guaranteed for 1 million erase/write cycles and 40 years of data retention.
Features
- Operating voltage: 2.2V ~ 5.5V (temperature range -40℃ to +85℃)
- Memory capacity: 128K (16K × 8)
- 2-wire I²C serial interface
- Write cycle time: 5ms max
- Auto erase-before-write operation
- Partial page write supported
- 64-byte page write mode
- Write operation with built-in timer
- Hardware-controlled write protection
- 40-year data retention
- 1,000,000 erase/write cycles per byte
- 8-pin DIP/SOP(SOIC-8)/TSSOP package
Applications
- Industrial control
- Consumer electronics
- Communications equipment
- Instrumentation
- Data storage modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



