JSMSEMI FAN3224TMX-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | FAN3224TMX-JSM |
| LCSC Part # | C18198374 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4.5V~20V SOP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 40ns | |
| High Level Delay Time | 40ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~20V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | - | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | -;Enable shutdown | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN3224 is a power switch driver featuring matched rise and fall times when charging and discharging the gate of a power switch. The device offers high latch-up immunity under any conditions within its rated power and voltage range. Noise spikes of up to 5V (either polarity) on the ground pin will not damage the device. The FAN3224 can withstand reverse sink currents of up to 500mA without damage or logic state upset. All pins are fully protected against ESD up to 2.0kV. The device is available in an SOP-8 package with an operating temperature range of -40°C to 125°C.
Features
- Latch-up protection: withstands 0.5A reverse current
- Input logic protection down to -10V
- Low output impedance
- Dual-channel driver integrated in a single chip
- Independent enable port control per channel
- Peak output current: 4A
- Operating voltage range: 4.5V~20V
- High capacitive load drive capability: switching time <25ns at 1nF load
- Matched rise/fall times
- Propagation delay: 40ns
- Wide operating temperature range: -40℃~125℃
- Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
- RoHS compliant
- SOP-8 package
Applications
- Switching power supplies, switching converters
- Motor control
- DC-DC converters
- Class D switching amplifiers
- Line drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3424 | $ 1.71 |
| 50+ | $ 0.2675 | $ 13.38 |
| 150+ | $ 0.2354 | $ 35.31 |
| 500+ | $ 0.1953 | $ 97.65 |
| 2,500+ | $ 0.1775 | $ 443.75 |
| 5,000+ | $ 0.1668 | $ 834.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 40ns | |
| High Level Delay Time | 40ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~20V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | - | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | -;Enable shutdown | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN3224 is a power switch driver featuring matched rise and fall times when charging and discharging the gate of a power switch. The device offers high latch-up immunity under any conditions within its rated power and voltage range. Noise spikes of up to 5V (either polarity) on the ground pin will not damage the device. The FAN3224 can withstand reverse sink currents of up to 500mA without damage or logic state upset. All pins are fully protected against ESD up to 2.0kV. The device is available in an SOP-8 package with an operating temperature range of -40°C to 125°C.
Features
- Latch-up protection: withstands 0.5A reverse current
- Input logic protection down to -10V
- Low output impedance
- Dual-channel driver integrated in a single chip
- Independent enable port control per channel
- Peak output current: 4A
- Operating voltage range: 4.5V~20V
- High capacitive load drive capability: switching time <25ns at 1nF load
- Matched rise/fall times
- Propagation delay: 40ns
- Wide operating temperature range: -40℃~125℃
- Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
- RoHS compliant
- SOP-8 package
Applications
- Switching power supplies, switching converters
- Motor control
- DC-DC converters
- Class D switching amplifiers
- Line drivers
C18198374 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



