HCTL HC-CB1.25-5Y
| Manufacturer | HCTLAsian Brands |
| MPN | HC-CB1.25-5Y |
| LCSC Part # | C18198365 |
| Packaging | P=1.25mm |
| Customer # | |
| Key Attributes | CONN HOUSING 5POS 1.25mm SINGLE ROW PanelMate(MX 1.25) |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1.25mm | |
| Reference Series | PanelMate(MX 1.25) | |
| With Wings | Without Fins | |
| Pins Structure | 1x5P | |
| Number of Rows | 1 | |
| Color | White | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 5 | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,510
1,510 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0519$ 0.0416 | $ 0.42 |
| 100+ | $ 0.041$ 0.0328 | $ 3.28 |
| 300+ | $ 0.0356$ 0.0285 | $ 8.55 |
| 2,000+ | $ 0.0315$ 0.0252 | $ 50.40 |
| 4,000+ | $ 0.0283$ 0.0227 | $ 90.80 |
| 10,000+ | $ 0.0266$ 0.0213 | $ 213.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | P=1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1.25mm | |
| Reference Series | PanelMate(MX 1.25) | |
| With Wings | Without Fins | |
| Pins Structure | 1x5P | |
| Number of Rows | 1 | |
| Color | White | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 5 | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



