LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
LUTE 1812L110/16GR product image
  • 1812L110/16GR thumbnail 1
  • 1812L110/16GR thumbnail 2
  • 1812L110/16GR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LUTE 1812L110/16GRRoHS

Manufacturer
LUTEAsian Brands
MPN
1812L110/16GR
LCSC Part #
C18198332
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 1.1A 1812
Datasheetpdf iconLUTE 1812L110/16GR
In-Stock: 22,380
22,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0478$ 0.0407$ 0.41
100+$ 0.0381$ 0.0324$ 3.24
300+$ 0.0333$ 0.0284$ 8.52
1,500+$ 0.0296$ 0.0252$ 37.80
4,500+$ 0.0267$ 0.0227$ 102.15
10,500+$ 0.0253$ 0.0216$ 226.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current1.1A
Pitch-
Current - Max100A
Power Dissipation1W
Trip Current2.2A
Height1mm
Length4.73mm
Width3.41mm
Time to Trip(Max)300ms
Resistance @ 25℃45mΩ
Resistance - Post Trip (R1) (Max)250mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Size 0.180.12 inch /4.53.2 mm
  • Surface mount resettable fuse
  • Voltage rating 6V to 60V
  • Current rating from 0.10A to 4.00A
  • Fast time-to-trip
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high temperature solders

Applications

AI Translation
  • USB peripherals
  • Plug and play protection for motherboards
  • Power tools
  • Battery and port protection for smart phones
  • Game console port protection
  • Set-top-boxes
  • Tablets, notebooks, laptops and desktops
  • Rechargeable battery packs
  • Digital cameras
  • Appliances and white goods
  • Consumer electronics