LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LUTE 1812L050/30GRL product image
  • 1812L050/30GRL thumbnail 1
  • 1812L050/30GRL thumbnail 2
  • 1812L050/30GRL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LUTE 1812L050/30GRLRoHS

Manufacturer
LUTEAsian Brands
MPN
1812L050/30GRL
LCSC Part #
C18198331
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 30V 500mA 1812
Datasheetpdf iconLUTE 1812L050/30GRL
In-Stock: 12,000
12,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0385$ 0.39
100+$ 0.0337$ 3.37
300+$ 0.0312$ 9.36
1,500+$ 0.0294$ 44.10
4,500+$ 0.028$ 126.00
10,500+$ 0.0273$ 286.65
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current500mA
Pitch-
Current - Max40A
Power Dissipation1W
Trip Current1A
Height1mm
Length4.73mm
Width3.41mm
Time to Trip(Max)150ms
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)1.1Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Size 0.180.12 inch /4.53.2 mm
  • Surface mount resettable fuse
  • Fast time-to-trip
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high temperature solders