YONGYUTAI IRLML5203
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | IRLML5203 |
| LCSC Part # | C18198299 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 71pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 165mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 510pF | |
| Gate Charge(Qg) | 9.5nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET
- Ultra Low On-Resistance
- Available in Tape and Reel
Applications
AI Translation
- Load Switch for Portable Devices
- DC/DC Converter
In-Stock: 2,240
2,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0533 | $ 0.53 |
| 100+ | $ 0.0424 | $ 4.24 |
| 300+ | $ 0.037 | $ 11.10 |
| 3,000+ | $ 0.0315 | $ 94.50 |
| 6,000+ | $ 0.0283 | $ 169.80 |
| 9,000+ | $ 0.0266 | $ 239.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 71pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.25W | |
| RDS(on) | 165mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 510pF | |
| Gate Charge(Qg) | 9.5nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET
- Ultra Low On-Resistance
- Available in Tape and Reel
Applications
AI Translation
- Load Switch for Portable Devices
- DC/DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



