LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI B5819WS product image
  • B5819WS thumbnail 1
  • B5819WS thumbnail 2
  • B5819WS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI B5819WSRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
B5819WS
LCSC Part #
C18198294
Packaging
SOD-323
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-323
Datasheetpdf iconYONGYUTAI B5819WS
In-Stock: 184,750
184,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0108$ 0.54
500+$ 0.0095$ 4.75
3,000+$ 0.0085$ 25.50
6,000+$ 0.008$ 48.00
24,000+$ 0.0077$ 184.80
51,000+$ 0.0075$ 382.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYONGYUTAI
PackagingSOD-323
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)600mV@1A
Reverse Leakage Current (Ir)1mA@30V
Non-Repetitive Peak Forward Surge Current9A
Current - Rectified1A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece