LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MMBTA55 product image
  • MMBTA55 thumbnail 1
  • MMBTA55 thumbnail 2
  • MMBTA55 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MMBTA55RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MMBTA55
LCSC Part #
C18198274
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 60V 500mA SOT-23
Datasheetpdf iconYONGYUTAI MMBTA55
In-Stock: 1,120
1,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0227$ 0.45
200+$ 0.0178$ 3.56
600+$ 0.0151$ 9.06
3,000+$ 0.0129$ 38.70
9,000+$ 0.0115$ 103.50
21,000+$ 0.0108$ 226.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerYONGYUTAI
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)50MHz
Collector - Emitter Voltage VCEO60V
Emitter-Base Voltage VEBO4V
DC Current Gain200
Pd - Power Dissipation225mW
Number1 PNP
typePNP
Current - Collector(Ic)500mA
Operating Temperature-
Vce Saturation(VCE(sat))250mV

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece