YONGYUTAI MMBTA05
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | MMBTA05 |
| LCSC Part # | C18198273 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 60V 500mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,840
2,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0205 | $ 0.41 |
| 200+ | $ 0.0161 | $ 3.22 |
| 600+ | $ 0.0137 | $ 8.22 |
| 3,000+ | $ 0.0117 | $ 35.10 |
| 9,000+ | $ 0.0104 | $ 93.60 |
| 21,000+ | $ 0.0097 | $ 203.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



