KUU PESD2CAN
| Manufacturer | KUUAsian Brands |
| MPN | PESD2CAN |
| LCSC Part # | C18198269 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 55VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SOT-23 | |
| Clamping Voltage | 55V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 385W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 30V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 940
940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0349 | $ 0.70 |
| 200+ | $ 0.0273 | $ 5.46 |
| 600+ | $ 0.0232 | $ 13.92 |
| 3,000+ | $ 0.0198 | $ 59.40 |
| 9,000+ | $ 0.0176 | $ 158.40 |
| 21,000+ | $ 0.0165 | $ 346.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SOT-23 | |
| Clamping Voltage | 55V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 385W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 30V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



